
N-Channel Power MOSFET, 100V Vds, 170A Continuous Drain Current (ID), and 9mΩ Max Drain-Source On-Resistance (Rds On). This silicon, metal-oxide semiconductor FET features a TO-264 package for through-hole mounting, a maximum power dissipation of 715W, and operates within a temperature range of -55°C to 175°C. Key electrical characteristics include a 5V nominal gate-source voltage (Vgs) and a 33ns fall time. This component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFK170N10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 170A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 10mR |
| Dual Supply Voltage | 100V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 715W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Box |
| Polarity | N-CHANNEL |
| Power Dissipation | 714W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| Termination | Through Hole |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK170N10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
