
The IXFK170N20P is a high-power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 170A and a drain to source voltage of 200V. The device has a maximum power dissipation of 1.25kW and an on-resistance of 14mΩ. It is packaged in a TO-264-3 case and is available in quantities of 25. The IXFK170N20P is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFK170N20P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 170A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 14MR |
| Input Capacitance | 11.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25kW |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK170N20P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
