Ixys IXFK20N80Q technical specifications.
| Package/Case | TO-264AA |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 420mR |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 420mR |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 360W |
| Rds On Max | 420mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 74ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK20N80Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
