
The IXFK210N17T is a GigaMOS transistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 210A and a drain to source voltage of 170V. The transistor is packaged in a TO-264-3 case and is mounted through a hole. It is lead free and RoHS compliant, making it suitable for a wide range of applications.
Ixys IXFK210N17T technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 210A |
| Drain to Source Voltage (Vdss) | 170V |
| Input Capacitance | 18.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.15kW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK210N17T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
