
The IXFK21N100Q is a high-power N-channel MOSFET with a maximum drain to source breakdown voltage of 1kV and a continuous drain current of 21A. It features a drain to source resistance of 500mR and a maximum power dissipation of 500W. The device is packaged in a TO-264-3 plastic package and is suitable for through-hole mounting. The IXFK21N100Q operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFK21N100Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.9nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500W |
| Rds On Max | 500mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK21N100Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
