
N-channel silicon MOSFET featuring 200V drain-source breakdown voltage and 230A continuous drain current. This power field-effect transistor offers a low 7.5mΩ drain-source resistance (Rds On Max) and a maximum power dissipation of 1.67kW. Designed for through-hole mounting in a TO-264-3 package, it operates across a temperature range of -55°C to 175°C and is lead-free and RoHS compliant.
Ixys IXFK230N20T technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 230A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 28nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.67kW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.67kW |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK230N20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
