
N-Channel Power MOSFET featuring 1000V drain-source breakdown voltage and 24A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 390mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-264AA package, it boasts a maximum power dissipation of 560W and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 35ns turn-on delay and 21ns fall time.
Sign in to ask questions about the Ixys IXFK24N100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFK24N100 technical specifications.
| Package/Case | TO-264AA |
| Continuous Drain Current (ID) | 24A |
| Current Rating | 24A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 390mR |
| Drain to Source Voltage (Vdss) | 1kV |
| Drain-source On Resistance-Max | 390MR |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 26.16mm |
| Input Capacitance | 8.7nF |
| Lead Free | Lead Free |
| Length | 19.96mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 560W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 560W |
| Radiation Hardening | No |
| Rds On Max | 390mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 35ns |
| DC Rated Voltage | 1kV |
| Width | 5.13mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK24N100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
