
N-Channel Power MOSFET, 1200V Drain to Source Voltage (Vdss), 26A Continuous Drain Current (ID), and 0.46ohm Drain to Source Resistance (Rds On Max). Features a TO-264 package with through-hole mounting. Offers a maximum power dissipation of 960W and operates within a temperature range of -55°C to 150°C. Includes fast switching characteristics with turn-on delay time of 56ns and fall time of 58ns.
Ixys IXFK26N120P technical specifications.
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 26A |
| Drain to Source Breakdown Voltage | 1.2kV |
| Drain to Source Resistance | 460mR |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 58ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 26.16mm |
| Input Capacitance | 16nF |
| Length | 19.96mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 960W |
| Radiation Hardening | No |
| Rds On Max | 460mR |
| RoHS Compliant | Yes |
| Series | Polar™ HiPerFET™ |
| Turn-Off Delay Time | 76ns |
| Turn-On Delay Time | 56ns |
| Width | 5.13mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK26N120P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
