
N-Channel Power MOSFET, 1000V Vdss, 32A Continuous Drain Current (ID). Features 320mR Rds On Max, 1.25kW Max Power Dissipation, and 150°C Max Operating Temperature. Silicon Metal-oxide Semiconductor FET in a TO-264 package, suitable for through-hole mounting. Includes 45ns turn-on and 54ns turn-off delay times. RoHS compliant and lead-free.
Sign in to ask questions about the Ixys IXFK32N100Q3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFK32N100Q3 technical specifications.
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 32A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 320mR |
| Drain to Source Voltage (Vdss) | 1kV |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 26.16mm |
| Input Capacitance | 9.94nF |
| Lead Free | Lead Free |
| Length | 19.96mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25kW |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.25kW |
| Rds On Max | 320mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 45ns |
| Width | 5.13mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK32N100Q3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
