
The IXFK35N50 is a high-power N-channel power MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of 500V and a continuous drain current of 35A. The device has a maximum power dissipation of 416W and a drain to source resistance of 150mR. It is packaged in a TO-264-3 package and is available in a rail/tube packaging configuration. The IXFK35N50 is RoHS compliant and is part of the HiPerFET series.
Sign in to ask questions about the Ixys IXFK35N50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFK35N50 technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.7nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 416W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 416W |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK35N50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
