
N-Channel Power MOSFET, 150V Vdss, 360A Continuous Drain Current (ID). Features 4mΩ maximum drain-source on-resistance (Rds On Max) and 1.67kW maximum power dissipation. Operates from -55°C to 175°C with a 265ns fall time, 50ns turn-on delay, and 115ns turn-off delay. Through-hole mounting in a TO-264-3 package. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFK360N15T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 360A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 4MR |
| Fall Time | 265ns |
| Input Capacitance | 47.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.67kW |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 360A |
| Output Voltage | 150V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Rds On Max | 4mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™ |
| Supply Current | 100A |
| Turn-Off Delay Time | 115ns |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK360N15T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
