
The IXFK420N10T is a high-power N-channel MOSFET from Ixys, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. With a maximum power dissipation of 1.67kW, this device is suitable for demanding applications. The TO-264-3 package is designed for through-hole mounting, and the lead-free construction ensures compliance with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFK420N10T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 420A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 47nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.67kW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 2.6mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™ HiPerFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK420N10T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
