
N-Channel Power MOSFET featuring 500V drain-source breakdown voltage and 44A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 0.14ohm drain-source on-resistance and a maximum power dissipation of 650W. Designed for through-hole mounting in a TO-264 package, it operates within a temperature range of -55°C to 150°C. Key electrical characteristics include a 27ns fall time and 85ns turn-off delay time.
Sign in to ask questions about the Ixys IXFK44N50P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFK44N50P technical specifications.
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 44A |
| Current Rating | 44A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 140MR |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 5.44nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 650W |
| Rds On Max | 140mR |
| RoHS Compliant | Yes |
| Series | PolarHV™ HiPerFET™ |
| Turn-Off Delay Time | 85ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK44N50P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
