
N-Channel Power MOSFET, 550V Vdss, 44A continuous drain current, and 120mΩ Rds On. Features a TO-264AA plastic package for through-hole mounting. This silicon Metal-oxide Semiconductor FET offers a maximum power dissipation of 500W and operates within a temperature range of -55°C to 150°C. Includes fast switching characteristics with a 30ns turn-on delay and 75ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFK44N55Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264AA |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Breakdown Voltage | 550V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 550V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 26.16mm |
| Input Capacitance | 6.4nF |
| Length | 19.96mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Box |
| Polarity | N-CHANNEL |
| Power Dissipation | 500W |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 30ns |
| Width | 5.13mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK44N55Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
