
N-Channel Power MOSFET, 800V Vdss, 44A continuous drain current, and 190mΩ Rds On. Features a 1.04kW maximum power dissipation and operates within a -55°C to 150°C temperature range. This silicon Metal-oxide Semiconductor FET is housed in a TO-264 package with through-hole mounting. Includes a 5V threshold voltage and 27ns fall time.
Sign in to ask questions about the Ixys IXFK44N80P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFK44N80P technical specifications.
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 190MR |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 12nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.04kW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.2kW |
| Radiation Hardening | No |
| Rds On Max | 190mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK44N80P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
