
N-Channel Power MOSFET featuring 500V drain-source breakdown voltage and 55A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 90mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-264AA package, it boasts a maximum power dissipation of 625W and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 45ns fall time and 120ns turn-off delay time.
Sign in to ask questions about the Ixys IXFK55N50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFK55N50 technical specifications.
| Package/Case | TO-264AA |
| Continuous Drain Current (ID) | 55A |
| Current Rating | 55A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 90MR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 560W |
| Radiation Hardening | No |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 120ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK55N50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
