The IXFK55N50F is a high-power N-channel MOSFET with a drain to source breakdown voltage of 500V and a continuous drain current of 55A. It features a drain to source resistance of 85 milliohms and a fall time of 9.6 nanoseconds. The device is packaged in a TO-264AA flange mount package and is lead free. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Ixys IXFK55N50F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFK55N50F technical specifications.
| Package/Case | TO-264AA |
| Continuous Drain Current (ID) | 55A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 85mR |
| Fall Time | 9.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 560W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK55N50F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.