
N-Channel Power MOSFET, 600V Vds, 64A Continuous Drain Current (ID), and 96mΩ Rds On. Features a 1.04kW Max Power Dissipation and operates within a -55°C to 150°C temperature range. This silicon Metal-Oxide-Semiconductor FET utilizes a TO-264 package for through-hole mounting. Includes a 5V Threshold Voltage and 24ns Fall Time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFK64N60P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 64A |
| Current Rating | 64A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 96mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 12nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.04kW |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.04kW |
| Rds On Max | 96mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 79ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK64N60P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
