
N-Channel Power MOSFET, 600V Vds, 64A Continuous Drain Current (ID), and 95mΩ Rds On. This silicon, metal-oxide semiconductor FET features a TO-264 package for through-hole mounting. Key performance characteristics include a maximum power dissipation of 1.13kW, 11ns fall time, 43ns turn-on delay, and 66ns turn-off delay. Operating temperature range is -55°C to 150°C, with lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFK64N60P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 64A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 95mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 26.16mm |
| Input Capacitance | 9.9nF |
| Lead Free | Lead Free |
| Length | 19.96mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.13kW |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.13kW |
| Rds On Max | 95mR |
| RoHS Compliant | Yes |
| Series | Polar3™ HiPerFET™ |
| Turn-Off Delay Time | 66ns |
| Turn-On Delay Time | 43ns |
| Width | 5.13mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK64N60P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
