
N-Channel Power MOSFET, 500V Vds, 66A Continuous Drain Current (ID), and 80mΩ Rds On. This silicon, metal-oxide semiconductor FET features a low 74mΩ drain-to-source resistance and a maximum power dissipation of 735W. Designed for high-efficiency switching applications, it offers fast switching speeds with a 32ns turn-on delay and 10ns fall time. Packaged in a TO-264AA for through-hole mounting, this component operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFK66N50Q2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264AA |
| Continuous Drain Current (ID) | 66A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 74mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 26.16mm |
| Input Capacitance | 8.4nF |
| Length | 19.96mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 735W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 735W |
| Rds On Max | 80mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 32ns |
| Width | 5.13mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK66N50Q2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
