
N-Channel Power MOSFET, 300V Vdss, 73A continuous drain current, and 45mΩ Rds(on) max. This silicon, metal-oxide semiconductor FET features a TO-264 package with through-hole mounting. Key specifications include a 500W power dissipation, 9nF input capacitance, and 4V threshold voltage. Operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Ixys IXFK73N30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFK73N30 technical specifications.
| Package/Case | TO-264AA |
| Continuous Drain Current (ID) | 73A |
| Current Rating | 73A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 300V |
| Drain-source On Resistance-Max | 45MR |
| Dual Supply Voltage | 300V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 100ns |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK73N30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
