Power Field-Effect Transistor, 74A I(D), 500V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC, TO-264, 3 PIN
Sign in to ask questions about the Ixys IXFK74N50P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFK74N50P2 technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 74A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 77mR |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 9.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4kW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.4kW |
| Rds On Max | 77mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHV™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK74N50P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.