
N-Channel Power MOSFET, 500V Drain to Source Voltage (Vdss), 78A Continuous Drain Current (ID), and 68mΩ Rds On Max. This silicon Metal-oxide Semiconductor FET features a TO-264 package, through-hole mounting, and a maximum power dissipation of 1.13kW. Operating temperature range is -55°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Ixys IXFK78N50P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFK78N50P3 technical specifications.
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 78A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 68mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 26.16mm |
| Input Capacitance | 9.9nF |
| Lead Free | Lead Free |
| Length | 19.96mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.13kW |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.13kW |
| Rds On Max | 68mR |
| RoHS Compliant | Yes |
| Series | Polar3™ HiPerFET™ |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 30ns |
| Width | 5.13mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK78N50P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.