
N-Channel Power MOSFET, 500V Drain-Source Breakdown Voltage, 80A Continuous Drain Current, and 65mΩ Max Drain-Source On-Resistance. This silicon Metal-oxide Semiconductor FET features a TO-264 package for through-hole mounting, a maximum power dissipation of 1.04kW, and operates within a temperature range of -55°C to 150°C. Additional specifications include a 16ns fall time, 70ns turn-off delay time, and 12.7nF input capacitance. This RoHS compliant component is designed for high-power applications.
Sign in to ask questions about the Ixys IXFK80N50P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFK80N50P technical specifications.
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 65MR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 12.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.04kW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.04kW |
| Radiation Hardening | No |
| Rds On Max | 65mR |
| RoHS Compliant | Yes |
| Series | PolarHV™ HiPerFET™ |
| Turn-Off Delay Time | 70ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK80N50P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
