
N-Channel Power MOSFET featuring 300V drain-source breakdown voltage and 88A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 40mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-264 package, it supports a maximum power dissipation of 600W and operates within a temperature range of -55°C to 150°C. Key electrical characteristics include a 5V threshold voltage and 6.3nF input capacitance.
Sign in to ask questions about the Ixys IXFK88N30P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFK88N30P technical specifications.
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 88A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 300V |
| Drain-source On Resistance-Max | 40mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 600W |
| Rds On Max | 40mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 96ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK88N30P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
