
N-Channel Power MOSFET, 200V Vds, 90A Continuous Drain Current, 23mΩ Max Drain-Source On-Resistance. Features 500W Max Power Dissipation, 150°C Max Operating Temperature, and 30ns Fall Time. Packaged in a TO-264-3 plastic case with through-hole mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFK90N20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 90A |
| Current Rating | 90A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 23MR |
| Dual Supply Voltage | 200V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500W |
| Rds On Max | 23mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 75ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK90N20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
