
N-channel silicon power MOSFET featuring 200V drain-source breakdown voltage and 90A continuous drain current. This through-hole mounted component offers a low 22mΩ drain-source on-resistance and 500W maximum power dissipation. Designed for high efficiency, it boasts a 12ns fall time and 82ns turn-off delay. Encased in a TO-264AA plastic package, this RoHS compliant device operates from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFK90N20Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264AA |
| Continuous Drain Current (ID) | 90A |
| Current Rating | 90A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 22MR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500W |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 82ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK90N20Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
