N-Channel Power MOSFET featuring 500V drain-source breakdown voltage and 98A continuous drain current. This silicon Metal-Oxide-Semiconductor FET offers a low 50mΩ drain-source resistance. Designed for through-hole mounting in a TO-264 package, it boasts a maximum power dissipation of 1.3kW and fast switching characteristics with a 6ns fall time. Operating temperature range is -55°C to 150°C, and it is RoHS compliant.
Sign in to ask questions about the Ixys IXFK98N50P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFK98N50P3 technical specifications.
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 98A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 26.16mm |
| Input Capacitance | 13.1nF |
| Length | 19.96mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3kW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.3kW |
| Rds On Max | 50mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, Polar3™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 35ns |
| Width | 5.13mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK98N50P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.