
The IXFL132N50P3 is a high power MOSFET from Ixys with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 520W and a maximum drain to source voltage of 500V. The device is packaged in a PLASTIC, ISOPLUS264, 3 PIN package and is mounted through a hole. It is RoHS compliant and features a turn-on delay time of 44ns and a turn-off delay time of 72ns.
Ixys IXFL132N50P3 technical specifications.
| Continuous Drain Current (ID) | 63A |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 26.42mm |
| Input Capacitance | 18.6nF |
| Length | 20.29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 520W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 43mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, Polar3™ |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 44ns |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFL132N50P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
