
The IXFL210N30P3 is a 300V MOSFET from Ixys, featuring a continuous drain current of 108A and a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 520W and is packaged in a rail/tube format for through-hole mounting. The device is RoHS compliant and part of the HiPerFET and Polar3 series. The IXFL210N30P3 has an input capacitance of 16.2nF and a turn-on delay time of 46ns, with a turn-off delay time of 94ns.
Ixys IXFL210N30P3 technical specifications.
| Continuous Drain Current (ID) | 108A |
| Drain to Source Voltage (Vdss) | 300V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 26.42mm |
| Input Capacitance | 16.2nF |
| Length | 20.29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 520W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, Polar3™ |
| Turn-Off Delay Time | 94ns |
| Turn-On Delay Time | 46ns |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFL210N30P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
