The IXFL39N90 is a high-power N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum power dissipation of 580W and a drain to source breakdown voltage of 900V. The device has a continuous drain current of 34A and a drain to source resistance of 220mR. It is packaged in an ISOPLUS-264,3 PIN package and is RoHS compliant.
Ixys IXFL39N90 technical specifications.
| Continuous Drain Current (ID) | 34A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 220mR |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 26.42mm |
| Input Capacitance | 13.4nF |
| Length | 20.29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 580W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 580W |
| Rds On Max | 220mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 125ns |
| Turn-On Delay Time | 45ns |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFL39N90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
