
The IXFL70N60Q2 is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 360W and a drain-to-source breakdown voltage of 600V. The device features a continuous drain current of 37A and a drain-to-source resistance of 92mR. It is packaged in a 3-pin ISOPLUS264 package and is RoHS compliant.
Sign in to ask questions about the Ixys IXFL70N60Q2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFL70N60Q2 technical specifications.
| Continuous Drain Current (ID) | 37A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 92mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 26.42mm |
| Input Capacitance | 12nF |
| Length | 20.29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 360W |
| Rds On Max | 92mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 26ns |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFL70N60Q2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
