The IXFM20N60 is a N-channel MOSFET with a breakdown voltage of 600V and a continuous drain current of 20A. It has a power dissipation of 300W and is packaged in a TO-204AE flange mount. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The IXFM20N60 features a drain to source resistance of 350mR and a fall time of 40ns.
Sign in to ask questions about the Ixys IXFM20N60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFM20N60 technical specifications.
| Package/Case | TO-204AE |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 350mR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFM20N60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.