The IXFM40N30 is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 300V and a continuous drain current of 40A. The device has a drain to source resistance of 88mR and a power dissipation of 300W. It is packaged in a TO-204AE flange mount package and is lead-free and RoHS compliant.
Ixys IXFM40N30 technical specifications.
| Package/Case | TO-204AE |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 88mR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFM40N30 to view detailed technical specifications.
No datasheet is available for this part.