
The IXFN100N10S1 is a high-power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 360W and a continuous drain current of 100A. The device is packaged in a SOT-227-4 flange mount package and is RoHS compliant. It features a maximum input capacitance of 4.5nF and a maximum Rds on of 15mR.
Ixys IXFN100N10S1 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 4.5nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360W |
| Mount | Chassis Mount |
| Packaging | Rail/Tube |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN100N10S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
