
N-Channel Power MOSFET featuring 300V drain-source breakdown voltage and 88A continuous drain current. Offers a low 33mΩ drain-source on-resistance. Designed for chassis or panel mounting in a SOT-227-4 package, this silicon Metal-oxide Semiconductor FET supports up to 600W power dissipation and operates from -55°C to 150°C. Includes fast switching characteristics with a 30ns turn-on delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFN102N30P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 88A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 33mR |
| Drain to Source Voltage (Vdss) | 300V |
| Drain-source On Resistance-Max | 33MR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.6mm |
| Input Capacitance | 7.5nF |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel |
| Package Quantity | 10 |
| Packaging | Box |
| Polarity | N-CHANNEL |
| Power Dissipation | 600W |
| Rds On Max | 33mR |
| RoHS Compliant | Yes |
| Series | PolarHV™ |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 30ns |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN102N30P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
