
N-Channel Power MOSFET featuring 200V drain-source breakdown voltage and 106A continuous drain current. This single-element silicon FET offers a low 20mΩ drain-source on-resistance. Designed for chassis mounting with a screw terminal, it operates within a -55°C to 150°C temperature range and boasts a maximum power dissipation of 521W. The component is RoHS compliant and lead-free, packaged in a SOT-227-4 MINIBLOC plastic case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFN106N20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 106A |
| Current Rating | 106A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 20MR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 521W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 520W |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 75ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN106N20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
