
N-Channel Power MOSFET, 600V Vdss, 90A Continuous Drain Current. Features 56mR Rds On, 1.5kW Max Power Dissipation, and 11ns Fall Time. Designed for chassis or panel mounting with a SOT-227-4 package. Operating temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFN110N60P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFN110N60P3 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 56mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.6mm |
| Input Capacitance | 18nF |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount, Panel, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5kW |
| Rds On Max | 56mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, Polar3™ |
| Turn-Off Delay Time | 77ns |
| Turn-On Delay Time | 63ns |
| Width | 25.07mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN110N60P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
