
N-Channel Power MOSFET, 200V Vdss, 115A Continuous Drain Current, and 18mΩ Max Drain-Source On-Resistance. Features include a 680W Max Power Dissipation, 175°C Max Operating Temperature, and 90ns Fall Time. This silicon Metal-oxide Semiconductor FET is designed for chassis or panel mounting in a SOT-227-4 package. It offers a 5V Threshold Voltage and 20V Gate-to-Source Voltage.
Sign in to ask questions about the Ixys IXFN140N20P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFN140N20P technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 115A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 18MR |
| Fall Time | 90ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.6mm |
| Input Capacitance | 7.5nF |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 680W |
| Mount | Chassis Mount, Panel |
| Package Quantity | 10 |
| Packaging | Box |
| Polarity | N-CHANNEL |
| Power Dissipation | 680W |
| Rds On Max | 18mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolarHT™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 30ns |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN140N20P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
