
The IXFN140N25T is a high-power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 120A and a drain to source voltage of 250V. The device is packaged in a SOT-227-4 plastic package and is RoHS compliant. It has a maximum power dissipation of 690W and an input capacitance of 19nF.
Sign in to ask questions about the Ixys IXFN140N25T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFN140N25T technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 19nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 690W |
| Mount | Chassis Mount |
| Packaging | Rail/Tube |
| Rds On Max | 17mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™ HiPerFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN140N25T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
