
N-Channel Power MOSFET, 100V Vds, 150A Continuous Drain Current (ID). Features 12mΩ maximum drain-source on-resistance (Rds On) and 520W maximum power dissipation. Designed for chassis mounting in a SOT-227-4 MINIBLOC-4 package. Offers a 20V gate-to-source voltage (Vgs) and operates within a temperature range of -55°C to 150°C. Includes 60ns fall time and 100ns turn-off delay time.
Sign in to ask questions about the Ixys IXFN150N10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFN150N10 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 150A |
| Current Rating | 150A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 12mR |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 520W |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 520W |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 100ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN150N10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
