
N-Channel Power MOSFET featuring 170A continuous drain current and 100V drain-to-source breakdown voltage. This silicon Metal-oxide Semiconductor FET offers a low 10mΩ drain-to-source resistance. Designed for chassis mounting in a SOT-227-4 package, it supports a maximum power dissipation of 600W and operates within a temperature range of -55°C to 150°C. Key electrical characteristics include a 4V nominal gate-to-source voltage and 10.3nF input capacitance.
Sign in to ask questions about the Ixys IXFN170N10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFN170N10 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 170A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Fall Time | 79ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 10.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Nominal Vgs | 4V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 600W |
| Rds On Max | 10mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 158ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN170N10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
