
N-Channel Power MOSFET, 180A continuous drain current, 100V drain-source breakdown voltage, and 8mΩ drain-source on-resistance. Features include 600W power dissipation, 65ns fall time, and 140ns turn-off delay. This silicon metal-oxide semiconductor FET is designed for chassis mount with screw termination and operates within a -55°C to 150°C temperature range. It is RoHS compliant and packaged for rail/tube distribution.
Sign in to ask questions about the Ixys IXFN180N10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFN180N10 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 8MR |
| Dual Supply Voltage | 100V |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9.1nF |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Screw |
| Nominal Vgs | 4V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 600W |
| Rds On Max | 8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Termination | Screw |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 140ns |
| Weight | 0.042kg |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN180N10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
