
N-Channel Power MOSFET, 250V Drain-Source Voltage, 168A Continuous Drain Current, and 12.9mΩ Maximum Drain-Source On-Resistance. This single-element silicon Metal-Oxide-Semiconductor FET features a maximum power dissipation of 900W and an operating temperature range of -55°C to 150°C. Packaged in a SOT-227-4 MINIBLOC-4 for chassis mounting, this RoHS compliant component is ideal for high-power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFN180N25T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 168A |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 12.9MR |
| Input Capacitance | 28nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900W |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Rds On Max | 12.9mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN180N25T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
