
The IXFN230N20T is a high-power N-channel MOSFET from Ixys with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a drain to source voltage of 200V and a continuous drain current of 220A. The device has a maximum power dissipation of 1.09kW and a drain-source on resistance of 7.5mR. The IXFN230N20T is packaged in a SOT-227-4 package and is RoHS compliant. It is suitable for use in high-power applications such as motor control and power supplies.
Sign in to ask questions about the Ixys IXFN230N20T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFN230N20T technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 220A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 7.5MR |
| Input Capacitance | 28nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.09kW |
| Mount | Chassis Mount |
| Packaging | Rail/Tube |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN230N20T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
