
N-Channel Power MOSFET, featuring 150V Drain-to-Source Voltage (Vdss) and 240A Continuous Drain Current (ID). This silicon Metal-oxide Semiconductor FET offers a low 5.2mΩ Drain-to-Source Resistance (Rds On Max) and a maximum power dissipation of 830W. Designed for chassis mounting in a SOT-227-4 package, it operates within a temperature range of -55°C to 175°C. Key switching characteristics include a 48ns turn-on delay and a 145ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFN240N15T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 240A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 5.2mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 145ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 32nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 240A |
| Output Voltage | 150V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 830W |
| Rds On Max | 5.2mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™ |
| Supply Current | 120A |
| Turn-Off Delay Time | 77ns |
| Turn-On Delay Time | 48ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN240N15T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
