Ixys IXFN26N100P technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 390mR |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 11.9nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 595W |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 595W |
| Rds On Max | 390mR |
| RoHS Compliant | Yes |
| Series | Polar™ |
| Turn-Off Delay Time | 72ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN26N100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
