
N-Channel Power MOSFET featuring 900V drain-source breakdown voltage and 26A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 300mΩ drain-source resistance and 600W maximum power dissipation. Designed for chassis mounting with screw termination, it operates from -55°C to 150°C and includes a 2.5kV isolation voltage. Key electrical characteristics include a 20V gate-source voltage, 5V threshold voltage, 10.8nF input capacitance, 24ns fall time, and 130ns turn-off delay.
Sign in to ask questions about the Ixys IXFN26N90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFN26N90 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 26A |
| Current Rating | 26A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 900V |
| Dual Supply Voltage | 900V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 10.8nF |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Screw |
| Nominal Vgs | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 600W |
| Rds On Max | 300mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Termination | Screw |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 130ns |
| DC Rated Voltage | 900V |
| Weight | 0.044kg |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN26N90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
