
The IXFN300N10P is a high-power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 295A and a drain to source voltage of 100V. The device is packaged in a SOT-227-4 package and is mounted on a chassis. The MOSFET has a maximum power dissipation of 1.07kW and a maximum on-resistance of 5.5mR. It is RoHS compliant and part of the Polar series.
Sign in to ask questions about the Ixys IXFN300N10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFN300N10P technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 295A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 23nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.07kW |
| Mount | Chassis Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Rds On Max | 5.5mR |
| RoHS Compliant | Yes |
| Series | Polar™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN300N10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
