
The IXFN30N110P is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of 1.1kV and a continuous drain current of 25A. The device has a maximum power dissipation of 695W and is packaged in a SOT-227-4 case, suitable for chassis mount applications. The IXFN30N110P is compliant with RoHS regulations and is part of the Polar series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFN30N110P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 1.1kV |
| Drain to Source Resistance | 360mR |
| Drain to Source Voltage (Vdss) | 1.1kV |
| Fall Time | 52ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 13.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 695W |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 695W |
| Rds On Max | 360mR |
| RoHS Compliant | Yes |
| Series | Polar™ |
| Turn-Off Delay Time | 83ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN30N110P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.